51742-10401200AALF vs 51765-I0001620A0 feature comparison

51742-10401200AALF Amphenol FCi

Buy Now Datasheet

51765-I0001620A0 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
FCI FCI
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED COPPER ALLOY
NO NO
NO NO
NO NO
e3 e0
NO NO
YES YES
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
2 2

Compare 51742-10401200AALF with alternatives

Compare 51765-I0001620A0 with alternatives