51740-10504803ALF
vs
51740-10704801ALF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.5 inch
0.5 inch
Body Length
3.85 inch
3.85 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S48P8
S48P8
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
2500VDC V
2500VDC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.973 N
.973 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e3
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.135 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
56
56
Withdrawl Force-Min
.17792 N
.17792 N
Base Number Matches
1
1
Compare 51740-10504803ALF with alternatives
Compare 51740-10704801ALF with alternatives