51740-10400803C
vs
364112K41
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
LUMBERG CONNECT GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
POLARIZATION POST
|
Body Breadth |
0.47 inch
|
0.587 inch
|
Body Depth |
0.5 inch
|
0.504 inch
|
Body Length |
2.6 inch
|
2.44 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S8P7
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
TIN
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
HYBRID
|
BLADE PIN-SKT
|
Dielectric Withstanding Voltage |
2500VDC V
|
3000VAC V
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e0
|
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.135 inch
|
0.138 inch
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
15
|
12
|
Withdrawl Force-Min |
.17792 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
SN ON NI
|
Contact Pattern |
|
RECTANGULAR
|
Insulator Color |
|
BEIGE
|
Mating Contact Pitch |
|
0.197 inch
|
Number Of PCB Rows |
|
4
|
Number of Rows Loaded |
|
1
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.4892 mm
|
Plating Thickness |
|
80u inch
|
Polarization Key |
|
GUIDE SLOT
|
Terminal Pitch |
|
10.0076 mm
|
|
|
|
Compare 51740-10400803C with alternatives
Compare 364112K41 with alternatives