51740-10205606C
vs
A2016H-2X27P
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FCI
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.47 inch
0.161 inch
Body Depth
0.5 inch
0.28 inch
Body Length
4.05 inch
2.134 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S56P8
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
2500VDC V
1000VAC V
Durability
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.973 N
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYAMIDE
JESD-609 Code
e0
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL
Terminal Length
0.135 inch
Termination Type
PRESS FIT
Total Number of Contacts
64
54
Withdrawl Force-Min
.17792 N
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Insulator Color
BLACK
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Number of Rows Loaded
2
Polarization Key
POLARIZED HOUSING
Compare 51740-10205606C with alternatives
Compare A2016H-2X27P with alternatives