51726-11800800ALF vs 51701-30002402BA feature comparison

51726-11800800ALF Amphenol FCi

Buy Now Datasheet

51701-30002402BA Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (78) OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material COPPER ALLOY

Compare 51726-11800800ALF with alternatives

Compare 51701-30002402BA with alternatives