51726-10410800A vs 51724-11807618A0LF feature comparison

51726-10410800A Amphenol FCi

Buy Now Datasheet

51724-11807618A0LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (100) OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 112 112
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Material POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE

Compare 51726-10410800A with alternatives

Compare 51724-11807618A0LF with alternatives