51705-10010416C0LF vs 50063-3030K feature comparison

51705-10010416C0LF Amphenol Communications Solutions

Buy Now Datasheet

50063-3030K Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 2 2
Pbfree Code No

Compare 51705-10010416C0LF with alternatives

Compare 50063-3030K with alternatives