51704-11610816B0LF
vs
51720-11012010AB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
140
140
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Mating Contact Pitch
0.1 inch
Compare 51704-11610816B0LF with alternatives
Compare 51720-11012010AB with alternatives