51704-11001210C0 vs 51952-030 feature comparison

51704-11001210C0 Amphenol Communications Solutions

Buy Now Datasheet

51952-030 Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 51704-11001210C0 with alternatives

Compare 51952-030 with alternatives