51702-31702400AALF vs 51726-30503600ALF feature comparison

51702-31702400AALF Amphenol Communications Solutions

Buy Now Datasheet

51726-30503600ALF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL GOLD (5) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 51702-31702400AALF with alternatives

Compare 51726-30503600ALF with alternatives