51700-30400404ACLF vs 51705-10000804C0LF feature comparison

51700-30400404ACLF Amphenol Communications Solutions

Buy Now Datasheet

51705-10000804C0LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 51700-30400404ACLF with alternatives

Compare 51705-10000804C0LF with alternatives