517.201.008.027 vs G808C27112 feature comparison

517.201.008.027 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet

G808C27112 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG AMPHENOL CORP
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50)
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 517.201.008.027 with alternatives

Compare G808C27112 with alternatives