517.023.003.038 vs 953238-200-AR-TP feature comparison

517.023.003.038 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet

953238-200-AR-TP 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 38 38
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature 3M
Contact Finish Mating GOLD (10) OVER NICKEL (100)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 517.023.003.038 with alternatives

Compare 953238-200-AR-TP with alternatives