515D106M050JA6A vs URP1H100MDR1CP feature comparison

515D106M050JA6A Vishay Sprague

Buy Now Datasheet

URP1H100MDR1CP Nichicon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SPRAGUE NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.015 mA 0.025 mA
Manufacturer Series 515D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 44 mA 36 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00

Compare 515D106M050JA6A with alternatives

Compare URP1H100MDR1CP with alternatives