5159909321194101LF
vs
215821-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (79) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
TIN LEAD (49)
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
32
32
UL Flammability Code
94V-0
Base Number Matches
2
1
Contact Material
NOT SPECIFIED
Compare 5159909321194101LF with alternatives
Compare 215821-7 with alternatives