5159009481293111
vs
FUB-PP1750-5X72
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
MORETHANALL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.583 inch
|
0.693 inch
|
Body Depth |
0.791 inch
|
0.63 inch
|
Body Length |
3.74 inch
|
5.667 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.2 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.15 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .099-.111
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
Z,B,D
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
5
|
Number of Rows Loaded |
3
|
5
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.08 mm
|
2.0066 mm
|
Plating Thickness |
16u inch
|
|
Terminal Length |
0.157 inch
|
0.669 inch
|
Terminal Pitch |
5.08 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
48
|
360
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
PRESS FIT TERMINALS
|
Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 5159009481293111 with alternatives
Compare FUB-PP1750-5X72 with alternatives