5159009481293111 vs 5159-009-48-16-93-111 feature comparison

5159009481293111 Amphenol FCi

Buy Now Datasheet

5159-009-48-16-93-111 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.583 inch 0.583 inch
Body Depth 0.791 inch 0.791 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
Mating Contact Pitch 0.2 inch 0.2 inch
Mating Contact Row Spacing 0.15 inch 0.15 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded Z,B,D Z,B,D
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 16u inch 16u inch
Terminal Length 0.157 inch 0.866 inch
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 48 48
Base Number Matches 2 1

Compare 5159009481293111 with alternatives

Compare 5159-009-48-16-93-111 with alternatives