5159-035-32-11-94-11LF
vs
5159.035.32.11.94.11
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
STANDARD: DIN 14612
|
Body Breadth |
|
0.413 inch
|
Body Depth |
|
0.457 inch
|
Body Length |
|
3.74 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
HYBRID
|
Mating Contact Pitch |
|
0.2 inch
|
Mounting Type |
|
BOARD
|
|
|
|
Compare 5159-035-32-11-94-11LF with alternatives
Compare 5159.035.32.11.94.11 with alternatives