513-011A2-5 vs 513-020A2.0-5 feature comparison

513-011A2-5 CTS Corporation

Buy Now Datasheet

513-020A2.0-5 CTS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 5 pF 5 pF
Capacitance-Min 2 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO YES
Terminal Shape WIRE FLAT
Base Number Matches 3 3
JESD-609 Code e0
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 513-011A2-5 with alternatives

Compare 513-020A2.0-5 with alternatives