513-000A3.5-20LF vs 513-022A3.5-20 feature comparison

513-000A3.5-20LF Tusonix

Buy Now Datasheet

513-022A3.5-20 Tusonix

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TUSONIX INC TUSONIX INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 20 pF 20 pF
Capacitance-Min 3.5 pF 3.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4
Manufacturer Series 513-000 513
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Finish Silver (Ag)
Terminal Shape FLAT GULL WING
Base Number Matches 2 2
Packing Method TR

Compare 513-022A3.5-20 with alternatives