51206-0600 vs 61650-106 feature comparison

51206-0600 Molex

Buy Now Datasheet

61650-106 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown unknown
Additional Feature POLARIZED BOTTOM ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (30) GOLD FLASH (3)
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare 51206-0600 with alternatives

Compare 61650-106 with alternatives