5120529-2 vs 71742-0005 feature comparison

5120529-2 TE Connectivity

Buy Now Datasheet

71742-0005 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Board Mounting Option LOCATING POST
Body Breadth 150 inch 0.24 inch
Body Depth 0.29 inch 0.209 inch
Body Length 1.74 inch 1.807 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Durability 100 Cycles 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Information 5120534-2 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm 3.9116 mm
Panel Mount NO
Plating Thickness 29.92u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, LR, U UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 84 84
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature TAPE&REEL PKG, PICK&PLACE CAP
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 250VAC V
Insertion Force-Max .5004 N
Withdrawl Force-Min .2502 N

Compare 5120529-2 with alternatives

Compare 71742-0005 with alternatives