51175-7024C
vs
50202-7024C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .112-.124
HOLE .112-.124
Body Breadth
0.485 inch
0.485 inch
Body Depth
0.462 inch
0.462 inch
Body Length
3.15 inch
3.15 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (60) OVER NICKEL
NICKEL PALLADIUM GOLD (60)
Contact Finish Termination
TIN LEAD OVER NICKEL
NICKEL PALLADIUM GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.533 inch
0.533 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
72
72
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 51175-7024C with alternatives
Compare 50202-7024C with alternatives