51110-1650
vs
SSQ-108-22-SM-D-RA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED
ROHS COMPLIANT
Body Breadth
0.189 inch
0.195 inch
Body Depth
0.276 inch
0.495 inch
Body Length
0.638 inch
0.82 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
NOT APPLICABLE
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.946 N
.9174 N
Insulation Diameter-Min
0.055 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
POLARIZED HOUSING
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.3892 N
Base Number Matches
1
1
JESD-609 Code
e3
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
6.3 A
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Compare 51110-1650 with alternatives
Compare SSQ-108-22-SM-D-RA with alternatives