511-DWF
vs
PT7C4512WEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
DIODES INC
Part Package Code
DIE
Package Description
DIE,
SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V AT 160 MHZ
ALSO OPERATES AT 180 MHZ AT 3.3V
JESD-30 Code
X-XUUC-N
R-PDSO-G8
JESD-609 Code
e0
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
200 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
50 MHz
50 MHz
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
2
Length
4.9 mm
Number of Terminals
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.885 mm
Compare 511-DWF with alternatives
Compare PT7C4512WEX with alternatives