510JBB156M250AAGR vs 510JBB156M250BAGR feature comparison

510JBB156M250AAGR Skyworks Solutions Inc

Buy Now Datasheet

510JBB156M250BAGR Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description CLCC, 6 PIN CLCC, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
Fall Time-Max 0.8 ns 0.8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2 SOLCC6,.12
Physical Dimension 7.0mm x 5.0mm x 1.8mm 5.0mm x 3.2mm x 1.33mm
Rise Time-Max 0.8 ns 0.8 ns
Screening Level MIL-STD-883 MIL-STD-883
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Terminal Finish GOLD OVER NICKEL NICKEL GOLD
Base Number Matches 2 2

Compare 510JBB156M250AAGR with alternatives

Compare 510JBB156M250BAGR with alternatives