510BAA156M250AAG
vs
NBXDPA017LUHTAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
ON SEMICONDUCTOR
Package Description
CLCC, 6 PIN
HALOGEN FREE, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CLCC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
VOLTAGE 2.5 AND FREQ 312.5 MHZ POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL
Fall Time-Max
0.8 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
SOLCC6,.12
Physical Dimension
7.0mm x 5.0mm x 1.8mm
5.0mm x 3.2mm x 1.35mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.8 ns
0.4 ns
Screening Level
MIL-STD-883
Supply Current-Max
23 mA
105 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
2
1
Package Body Material
CERAMIC
Compare 510BAA156M250AAG with alternatives
Compare NBXDPA017LUHTAG with alternatives