51056-A050C
vs
50009-1050G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
200
|
200
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Contact Finish Mating |
|
GOLD (30)
|
Contact Material |
|
PHOSPHOR BRONZE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 51056-A050C with alternatives
Compare 50009-1050G with alternatives