51056-A015D vs 50010-5060A feature comparison

51056-A015D Amphenol FCi

Buy Now Datasheet

50010-5060A Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 60 60
Base Number Matches 2 2
Rohs Code No
Additional Feature FIRST MAKE LAST BREAK
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare 51056-A015D with alternatives

Compare 50010-5060A with alternatives