51024-0700 vs IL-G-7S-S3C2 feature comparison

51024-0700 Molex

Buy Now Datasheet

IL-G-7S-S3C2 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS, ELV COMPLIANT & BAG PKG. COMPATIBLE CONTACT: IL-G-C2-SA-10000
Body Breadth 0.201 inch 0.236 inch
Body Depth 0.268 inch 0.311 inch
Body Length 0.783 inch 0.709 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Contact Finish Termination TIN
Insulator Color BROWN
Terminal Length

Compare 51024-0700 with alternatives

Compare IL-G-7S-S3C2 with alternatives