51024-0700
vs
14-60-2070
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS, ELV COMPLIANT & BAG PKG.
POLARIZED
Body Breadth
0.201 inch
0.149 inch
Body Depth
0.268 inch
0.6 inch
Body Length
0.783 inch
0.699 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
600VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.047 inch
0.051 inch
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
IDC
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
24 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
Contact Design
STAMPED, PREASSEM
Insertion Force-Max
2.224 N
Insulator Color
BLACK
Plating Thickness
30u inch
Withdrawl Force-Min
.278 N
Compare 51024-0700 with alternatives
Compare 14-60-2070 with alternatives