51015-0500
vs
3-103336-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
17 Weeks
73 Weeks
Samacsys Manufacturer
Molex
TE Connectivity
Additional Feature
LOW PROFILE
AMPMODU
Body Breadth
0.108 inch
0.092 inch
Body Depth
0.15 inch
Body Length
0.409 inch
0.484 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
COMPLIANT BOARDLOCK
EMI Shielded
NO
Empty Shell
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Terminal Length
0.25 inch
Compare 51015-0500 with alternatives
Compare 3-103336-8 with alternatives