51-719-011
vs
51F-719-011
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
PI-TYPE CIRCUIT
|
|
Capacitance |
6000 µF
|
|
Filter Type |
FEED THROUGH CAPACITOR
|
|
Insertion Loss-Max |
60 dB
|
|
JESD-609 Code |
e4
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Current |
10 A
|
|
Rated Voltage |
500 V
|
|
Terminal Finish |
Silver (Ag)
|
|
Base Number Matches |
1
|
|
|
|
|