51-321-314 vs 51-321-314 feature comparison

51-321-314 Spectrum Control

Buy Now Datasheet

51-321-314

Part not found

Search for 51-321-314
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description HERMETIC PACKAGE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 500000 µF
DC Resistance-Max 0.008 Ω
Diameter 17.45 mm
Filter Type FEED THROUGH CAPACITOR
Height 30.353 mm
Insertion Loss-Max 70 dB
Mounting Type PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Rated Current 10 A
Rated Voltage 200 V
Screening Level MIL-PRF-15733; MIL-PRF-28861
Base Number Matches 1

Compare 51-321-314 with alternatives