50ZLH120MKC8X16 vs ESY127M050AG8AA feature comparison

50ZLH120MKC8X16 Rubycon Corporation

Buy Now Datasheet

ESY127M050AG8AA Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RUBYCON CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.06 mA 0.06 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 475 mA 950 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Manufacturer Series ESY

Compare 50ZLH120MKC8X16 with alternatives