50YXG1000MEFCCC18X20 Rubycon CorporationBuy Now Datasheet |
UHE1H102MHD3CT Nichicon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | RUBYCON CORP | NICHICON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 1000 µF | 1000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 18 mm | 18 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 20 mm | 20 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | Radial |
Packing Method | BULK | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 1494 mA | 2490 mA |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | 7.5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 1 | 1 |