50YXA330MKC10X16 vs RJ4-50V331MH4#-G60 feature comparison

50YXA330MKC10X16 Rubycon Corporation

Buy Now Datasheet

RJ4-50V331MH4#-G60 ELNA America Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
RUBYCON CORP ELNA CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
330 µF 330 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.165 mA
16 mm 16 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
50 V 50 V
470 mA 421 mA
NO NO
0.12
Tin (Sn)
5 mm 5 mm
WIRE WIRE
1 1
600 mΩ

Compare 50YXA330MKC10X16 with alternatives

Compare RJ4-50V331MH4#-G60 with alternatives