50YXA1000MRK12.5X25 vs EKMQ500EBC102MK25S feature comparison

50YXA1000MRK12.5X25 Rubycon Corporation

Buy Now Datasheet

EKMQ500EBC102MK25S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1060 mA 950 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 1.5 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare 50YXA1000MRK12.5X25 with alternatives

Compare EKMQ500EBC102MK25S with alternatives