50YK33MTA5X11 vs ESMG500EFM330ME11D feature comparison

50YK33MTA5X11 Rubycon Corporation

Buy Now Datasheet

ESMG500EFM330ME11D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Snap-in
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 130 mA 125 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e6
Leakage Current 0.0495 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape SNAP-IN

Compare 50YK33MTA5X11 with alternatives

Compare ESMG500EFM330ME11D with alternatives