50YK220MCA10X12.5 vs 50YK220M10X12.5 feature comparison

50YK220MCA10X12.5 Rubycon Corporation

Buy Now Datasheet

50YK220M10X12.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.11 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 435 mA 435 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Rubycon

Compare 50YK220MCA10X12.5 with alternatives

Compare 50YK220M10X12.5 with alternatives