50WA33MKC vs ROS-50V330M feature comparison

50WA33MKC Rubycon Corporation

Buy Now Datasheet

ROS-50V330M ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series WA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series WA
Base Number Matches 9 1

Compare 50WA33MKC with alternatives

Compare ROS-50V330M with alternatives