50WA100MEFCT78X9
vs
NRE-LX101M50V8X9TBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.05 mA
0.05 mA
Length
9 mm
9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TAPE
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
240 mA
240 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Pitch
3.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
,
Manufacturer Series
NRE-LX
Package Shape
CYLINDRICAL PACKAGE
Series
NRE-LX
Compare 50WA100MEFCT78X9 with alternatives
Compare NRE-LX101M50V8X9TBF with alternatives