50USR6800OOE22X50 vs 50USR6800MOOESN22X50 feature comparison

50USR6800OOE22X50 Rubycon Corporation

Buy Now Datasheet

50USR6800MOOESN22X50 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.74929 mA 1.74929 mA
Manufacturer Series USR USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3940 mA 3940 mA
Surface Mount NO NO
Tan Delta 0.35 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 50USR6800OOE22X50 with alternatives

Compare 50USR6800MOOESN22X50 with alternatives