50TWSS2.2MKC5X11
vs
USW1H2R2MDA1CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.003 mA
Manufacturer Series
TWSS
SW
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2.2 mA
19 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Packing Method
BULK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 50TWSS2.2MKC5X11 with alternatives
Compare USW1H2R2MDA1CA with alternatives