50RX304R7MT78X11.5 vs 50RX304R7MTA8X11.5 feature comparison

50RX304R7MT78X11.5 Rubycon Corporation

Buy Now Datasheet

50RX304R7MTA8X11.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.0635 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 42 mA 42 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 50RX304R7MT78X11.5 with alternatives

Compare 50RX304R7MTA8X11.5 with alternatives