50RSV0R22M4X4.5
vs
50CE0.22NP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RUBYCON CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
, 1717
, 1717
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.00633 mA
Manufacturer Series
RSV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2 mA
2.3 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.14
0.18
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare 50RSV0R22M4X4.5 with alternatives
Compare 50CE0.22NP with alternatives