50RIA40
vs
BTW48-400
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
DC Gate Trigger Current-Max |
100 mA
|
60 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
2
|
Package Description |
|
POST/STUD MOUNT, O-MUPM-D2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
30 mA
|
JEDEC-95 Code |
|
TO-48
|
JESD-30 Code |
|
O-MUPM-D2
|
Leakage Current-Max |
|
5 mA
|
Non-Repetitive Pk On-state Cur |
|
500 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
On-state Current-Max |
|
50000 A
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
50 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
20 µA
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare BTW48-400 with alternatives