50PSR102F16B vs 50PSR102F12B feature comparison

50PSR102F16B IBS Electronics Inc

Buy Now Datasheet

50PSR102F12B IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYSTYRENE POLYSTYRENE
Manufacturer Series PSR PSR
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 50 V 50 V
Series PSR PSR
Terminal Pitch 6.5 mm 30 mm
Base Number Matches 1 1

Compare 50PSR102F16B with alternatives

Compare 50PSR102F12B with alternatives