50PL3900TAC vs 81DA392M050KA2D feature comparison

50PL3900TAC SUN Electronic Industries Corporation

Buy Now Datasheet

81DA392M050KA2D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.32476 mA 1.766352 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2200 mA 4110 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 77 mΩ

Compare 50PL3900TAC with alternatives

Compare 81DA392M050KA2D with alternatives