50PL2200CMB vs SMH50VSSN2200M22A feature comparison

50PL2200CMB SUN Electronic Industries Corporation

Buy Now Datasheet

SMH50VSSN2200M22A Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.99498 mA 3 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard IEC60384-4
Ripple Current 2100 mA 1910 mA
Surface Mount NO NO
Tan Delta 0.35 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 22 mm
JESD-609 Code e3
Length 25 mm
Package Style Snap-in
Terminal Finish TIN

Compare 50PL2200CMB with alternatives

Compare SMH50VSSN2200M22A with alternatives